SIT8209AI-21-33S-200.000000Y vs ASTMUPCFL-33-200.000MHZ-LJ-E-T feature comparison

SIT8209AI-21-33S-200.000000Y SiTime Corporation

Buy Now Datasheet

ASTMUPCFL-33-200.000MHZ-LJ-E-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SITIME CORP ABRACON LLC
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 200 MHz 200 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 60/40 % 60/40 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Number of Terminals 4

Compare SIT8209AI-21-33S-200.000000Y with alternatives

Compare ASTMUPCFL-33-200.000MHZ-LJ-E-T with alternatives