SIT8209AI-21-33E-100.000000 SiTime CorporationBuy Now Datasheet |
SIT8008BIL21-33E-100.000000 SiTime CorporationBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | SITIME CORP | SITIME CORP |
Reach Compliance Code | compliant | compliant |
Samacsys Manufacturer | SiTime | SiTime |
Additional Feature | ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P |
Fall Time-Max | 2 ns | 2 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 20% | 20% |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Operating Frequency-Nom | 100 MHz | 100 MHz |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Oscillator Type | LVCMOS | LVCMOS |
Output Load | 15 pF | 15 pF |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | 3.2mm x 2.5mm x 0.75mm |
Rise Time-Max | 2 ns | 2 ns |
Supply Voltage-Max | 3.63 V | 3.63 V |
Supply Voltage-Min | 2.97 V | 2.97 V |
Supply Voltage-Nom | 3.3 V | 3.3 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Base Number Matches | 2 | 2 |
Rohs Code | Yes | |
JESD-609 Code | e4 | |
Number of Terminals | 4 | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC4,.1,83 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |