SIT8209AI-21-28S-133.333300Y vs SIT8209AI-21-28S-133.333300X feature comparison

SIT8209AI-21-28S-133.333300Y SiTime Corporation

Buy Now Datasheet

SIT8209AI-21-28S-133.333300X SiTime Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 133.3333 MHz 133.3333 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.08 V 3.08 V
Supply Voltage-Min 2.52 V 2.52 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1

Compare SIT8209AI-21-28S-133.333300Y with alternatives

Compare SIT8209AI-21-28S-133.333300X with alternatives