SIT8209AI-21-28E-133.000000 vs SIT8209AI-21-28E-133.000000Y feature comparison

SiT8209AI-21-28E-133.000000 SiTime Corporation

Buy Now Datasheet

SIT8209AI-21-28E-133.000000Y SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Base Number Matches 5 1
Pbfree Code Yes
Rohs Code Yes
Ihs Manufacturer SITIME CORP
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 133 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.08 V
Supply Voltage-Min 2.52 V
Supply Voltage-Nom 2.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Compare SIT8209AI-21-28E-133.000000Y with alternatives