SIT8209AC-32-33E-166.666000
vs
SIT8209AI-82-33S-166.666000
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
SITIME CORP
|
|
Reach Compliance Code |
compliant
|
|
Samacsys Manufacturer |
SiTime
|
|
Additional Feature |
ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
|
|
Fall Time-Max |
2 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
25%
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Operating Frequency-Nom |
166.666 MHz
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Oscillator Type |
LVCMOS
|
|
Output Load |
15 pF
|
|
Physical Dimension |
5.0mm x 3.2mm x 0.75mm
|
|
Rise Time-Max |
2 ns
|
|
Supply Voltage-Max |
3.63 V
|
|
Supply Voltage-Min |
2.97 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Symmetry-Max |
60/40 %
|
|
Base Number Matches |
2
|
|
|
|
|
Compare SIT8209AC-32-33E-166.666000 with alternatives