SIT8209AC-32-25E-133.333300 vs SIT8209AI-32-25S-133.333300 feature comparison

SIT8209AC-32-25E-133.333300 SiTime Corporation

Buy Now Datasheet

SiT8209AI-32-25S-133.333300 SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant unknown
Samacsys Manufacturer SiTime SiTime
Additional Feature ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 133.3333 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 2 ns
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 5 5

Compare SIT8209AC-32-25E-133.333300 with alternatives