SIT8209AC-31-33E-166.000000 vs SIT8209AC-81-33E-166.000000 feature comparison

SIT8209AC-31-33E-166.000000 SiTime Corporation

Buy Now Datasheet

SiT8209AC-81-33E-166.000000 SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant unknown
Samacsys Manufacturer SiTime SiTime
Additional Feature ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 166 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 60/40 %
Base Number Matches 5 5

Compare SIT8209AC-31-33E-166.000000 with alternatives