SIT8209AC-31-18E-166.660000 vs SIT8209AC-81-18S-166.660000 feature comparison

SIT8209AC-31-18E-166.660000 SiTime Corporation

Buy Now Datasheet

SIT8209AC-81-18S-166.660000

Part not found

Search for SIT8209AC-81-18S-166.660000
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 166.66 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 2 ns
Supply Voltage-Max 1.89 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Symmetry-Max 60/40 %
Base Number Matches 2

Compare SIT8209AC-31-18E-166.660000 with alternatives