SIT8209AC-22-18E-156.253906 vs SIT8209AC-32-18S-156.253906 feature comparison

SiT8209AC-22-18E-156.253906 SiTime Corporation

Buy Now Datasheet

SIT8209AC-32-18S-156.253906 SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime SiTime
Base Number Matches 5 5
Ihs Manufacturer SITIME CORP
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 156.253906 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 2 ns
Supply Voltage-Max 1.89 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Symmetry-Max 55/45 %

Compare SIT8209AC-32-18S-156.253906 with alternatives