SIT8209AC-21-25E-161.132800
vs
SIT8209AI-21-25E-161.132800T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
SITIME CORP
Reach Compliance Code
compliant
compliant
Samacsys Description
Ultra Performance Oscillator, 3.2 x 2.5 x 0.75 mm Package
Samacsys Manufacturer
SiTime
Samacsys Modified On
2023-04-02 20:20:26
Category CO2 Kg
3.96
3.96
Compliance Temperature Grade
Commercial Extended: -20C to +70C
Industrial: -40C to +85C
Candidate List Date
2018-01-15
2024-01-23
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Additional Feature
ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
161.1328 MHz
161.1328 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.75mm
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
2 ns
2 ns
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Factory Lead Time
12 Weeks
Total Weight
17.597
CO2
69.68412000000001
EU RoHS Version
RoHS 2 (2015/863/EU)
CAS Accounted for Wt
94
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 7440-02-0
JESD-609 Code
e4
Terminal Finish
NICKEL PALLADIUM GOLD
Compare SIT8209AC-21-25E-161.132800 with alternatives
Compare SIT8209AI-21-25E-161.132800T with alternatives