SIT8208AI-G2-25S-35.840000X
vs
SIT8208AC-G2-25S-35.840000Y
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SITIME CORP
|
SITIME CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
12 Weeks
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION
|
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR
|
Fall Time-Max |
2 ns
|
2 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
35.84 MHz
|
35.84 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
2.7mm x 2.4mm x 0.75mm
|
2.7mm x 2.4mm x 0.75mm
|
Rise Time-Max |
2 ns
|
2 ns
|
Supply Voltage-Max |
2.75 V
|
2.75 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SIT8208AI-G2-25S-35.840000X with alternatives
Compare SIT8208AC-G2-25S-35.840000Y with alternatives