SIT8208AI-G2-25E-33.333300T vs ASTMLPD-25-33.3333MHZ-LR-EU feature comparison

SIT8208AI-G2-25E-33.333300T SiTime Corporation

Buy Now Datasheet

ASTMLPD-25-33.3333MHZ-LR-EU Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SITIME CORP ABRACON LLC
Package Description SOLCC4,.11,49
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 33.3333 MHz 33.3333 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 6 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.11,49
Physical Dimension 2.7mm x 2.4mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
Rise Time-Max 2 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 1

Compare SIT8208AI-G2-25E-33.333300T with alternatives

Compare ASTMLPD-25-33.3333MHZ-LR-EU with alternatives