SIT8208AI-83-33E-30.000000X vs SIT1618BA-83-33E-30.000000Y feature comparison

SIT8208AI-83-33E-30.000000X SiTime Corporation

Buy Now Datasheet

SIT1618BA-83-33E-30.000000Y SiTime Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR ENABLE/DISABLE FUNCTION
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 30 MHz 30 MHz
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS/LVTTL
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 1.05mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Package Description DILCC4,.2,200
Samacsys Manufacturer SiTime
Number of Terminals 4
Output Low Current-Max 4 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.2,200
Screening Level MIL-STD-883F

Compare SIT8208AI-83-33E-30.000000X with alternatives

Compare SIT1618BA-83-33E-30.000000Y with alternatives