SIT8208AI-81-28S-65.000000 SiTime CorporationBuy Now Datasheet |
ASTMLPV-28-65.000MHZ-EJ-SB Abracon CorporationBuy Now Datasheet |
Part Life Cycle Code | Active | Obsolete |
---|---|---|
Ihs Manufacturer | SITIME CORP | ABRACON LLC |
Reach Compliance Code | compliant | compliant |
Samacsys Manufacturer | SiTime | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P | STANDBY; ENABLE/DISABLE FUNCTION; BULK |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 20% | 20% |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Operating Frequency-Nom | 65 MHz | 65 MHz |
Operating Temperature-Max | 85 °C | 70 °C |
Operating Temperature-Min | -40 °C | -20 °C |
Oscillator Type | LVCMOS | LVCMOS |
Output Load | 15 pF | 15 pF |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | 7.0mm x 5.0mm x 0.9mm |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.08 V | 3.08 V |
Supply Voltage-Min | 2.52 V | 2.52 V |
Supply Voltage-Nom | 2.8 V | 2.8 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Base Number Matches | 2 | 1 |
Rohs Code | Yes | |
Number of Terminals | 4 | |