SIT8208AI-81-25E-28.636300 vs ASTMLPV-25-28.6363MHZ-EJ-EF-T3 feature comparison

SiT8208AI-81-25E-28.636300 SiTime Corporation

Buy Now Datasheet

ASTMLPV-25-28.6363MHZ-EJ-EF-T3 Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Base Number Matches 5 1
Rohs Code Yes
Ihs Manufacturer ABRACON LLC
Additional Feature ENABLE/DISABLE FUNCTION; TR, 13 INCH
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 28.6363 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %

Compare ASTMLPV-25-28.6363MHZ-EJ-EF-T3 with alternatives