SIT8208AI-33-18E-80.000000
vs
SIT8208AC-G3-18S-80.000000
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SITIME CORP
|
SITIME CORP
|
Package Description |
DILCC4,.12,95
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION; BULK
|
STANDBY; ENABLE/DISABLE FUNCTION; BULK
|
Fall Time-Max |
2 ns
|
2 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
80 MHz
|
|
Operating Frequency-Min |
1 MHz
|
|
Operating Frequency-Nom |
80 MHz
|
80 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
DILCC4,.12,95
|
|
Physical Dimension |
5.0mm x 3.2mm x 0.75mm
|
2.7mm x 2.4mm x 0.75mm
|
Qualification Status |
Not Qualified
|
|
Rise Time-Max |
2 ns
|
2 ns
|
Supply Voltage-Max |
1.89 V
|
1.89 V
|
Supply Voltage-Min |
1.71 V
|
1.71 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SIT8208AI-33-18E-80.000000 with alternatives
Compare SIT8208AC-G3-18S-80.000000 with alternatives