SIT8208AI-32-25S-54.000000X SiTime CorporationBuy Now Datasheet |
SIT1602BI-32-25S-54.000000T SiTime CorporationBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SITIME CORP | SITIME CORP |
Package Description | DILCC4,.12,94 | DILCC4,.12,94 |
Reach Compliance Code | compliant | compliant |
Factory Lead Time | 12 Weeks | 12 Weeks |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | STANDBY; ENABLE/DISABLE FUNCTION |
Fall Time-Max | 2 ns | 2 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 25% | 25% |
JESD-609 Code | e4 | e4 |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 4 | 4 |
Operating Frequency-Nom | 54 MHz | 54 MHz |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Oscillator Type | LVCMOS | LVCMOS/HCMOS |
Output Load | 15 pF | 15 pF |
Output Low Current-Max | 6 mA | 3 mA |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Equivalence Code | DILCC4,.12,94 | DILCC4,.12,94 |
Physical Dimension | 5mm x 3.2mm x 0.75mm | 5mm x 3.2mm x 0.85mm |
Rise Time-Max | 2 ns | 2 ns |
Supply Voltage-Max | 2.75 V | 2.75 V |
Supply Voltage-Min | 2.25 V | 2.25 V |
Supply Voltage-Nom | 2.5 V | 2.5 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Terminal Finish | NICKEL PALLADIUM GOLD | NICKEL PALLADIUM GOLD |
Base Number Matches | 1 | 1 |
Screening Level | MIL-STD-883F | |