SIT8208AI-31-33S-74.250000 vs ASTMLPFL-33-74.250MHZ-EJ-SR-T feature comparison

SiT8208AI-31-33S-74.250000 SiTime Corporation

Buy Now Datasheet

ASTMLPFL-33-74.250MHZ-EJ-SR-T Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Base Number Matches 5 2
Rohs Code Yes
Ihs Manufacturer ABRACON LLC
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 74.25 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

Compare ASTMLPFL-33-74.250MHZ-EJ-SR-T with alternatives