SIT8208AI-31-28E-65.000000
vs
SIT8208AI-81-28E-65.000000
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
SiTime
|
SiTime
|
Base Number Matches |
5
|
5
|
Ihs Manufacturer |
|
SITIME CORP
|
Additional Feature |
|
ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
|
Fall Time-Max |
|
2 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
20%
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
SURFACE MOUNT
|
Operating Frequency-Nom |
|
65 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
|
LVCMOS
|
Output Load |
|
15 pF
|
Physical Dimension |
|
7.0mm x 5.0mm x 0.9mm
|
Rise Time-Max |
|
2 ns
|
Supply Voltage-Max |
|
3.08 V
|
Supply Voltage-Min |
|
2.52 V
|
Supply Voltage-Nom |
|
2.8 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
55/45 %
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare SIT8208AI-81-28E-65.000000 with alternatives