SIT8208AI-23-33S-66.600000Y
vs
CMC30233CV3S-66.600MHZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SITIME CORP
RALTRON ELECTRONICS CORP
Reach Compliance Code
compliant
unknown
Factory Lead Time
12 Weeks
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
66.6 MHz
66.6 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.75mm
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
3.465 V
Supply Voltage-Min
2.97 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Base Number Matches
1
1
Package Description
SMD, 4 PIN
Number of Terminals
4
Compare SIT8208AI-23-33S-66.600000Y with alternatives
Compare CMC30233CV3S-66.600MHZ with alternatives