SIT8208AI-23-28S-65.000000T SiTime CorporationBuy Now Datasheet |
ASTMLPE-28-65.000MHZ-LC-SF Abracon CorporationBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | SITIME CORP | ABRACON LLC |
Reach Compliance Code | compliant | compliant |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | STANDBY; ENABLE/DISABLE FUNCTION; BULK |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 50% | 50% |
JESD-609 Code | e4 | e4 |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Operating Frequency-Nom | 65 MHz | 65 MHz |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Oscillator Type | LVCMOS | LVCMOS |
Output Load | 15 pF | 15 pF |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | 3.2mm x 2.5mm x 0.75mm |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.08 V | 3.08 V |
Supply Voltage-Min | 2.52 V | 2.52 V |
Supply Voltage-Nom | 2.8 V | 2.8 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Terminal Finish | NICKEL PALLADIUM GOLD | Nickel/Palladium/Gold (Ni/Pd/Au) |
Base Number Matches | 1 | 1 |
Package Description | SMD, 4 PIN | |
Number of Terminals | 4 | |