SIT8208AI-23-18S-16.000000 vs ASTMHTE-18-16.000MHZ-XC-S-T feature comparison

SiT8208AI-23-18S-16.000000 SiTime Corporation

Buy Now Datasheet

ASTMHTE-18-16.000MHZ-XC-S-T Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Base Number Matches 5 1
Rohs Code Yes
Ihs Manufacturer ABRACON LLC
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 2.5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 16 MHz
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 2.5 ns
Supply Voltage-Max 1.98 V
Supply Voltage-Min 1.62 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare ASTMHTE-18-16.000MHZ-XC-S-T with alternatives