SIT8208AI-22-25E-19.200000 vs ASTMLPE-25-19.200MHZ-LR-EA-T3 feature comparison

SIT8208AI-22-25E-19.200000

Part not found

Search for SIT8208AI-22-25E-19.200000

ASTMLPE-25-19.200MHZ-LR-EA-T3 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Package Description SMD, 4 PIN
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 19.2 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1

Compare ASTMLPE-25-19.200MHZ-LR-EA-T3 with alternatives