SIT8208AI-21-18E-7.372800 vs SIT8208AI-21-18S-7.372800 feature comparison

SIT8208AI-21-18E-7.372800 SiTime Corporation

Buy Now Datasheet

SiT8208AI-21-18S-7.372800 SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant unknown
Samacsys Manufacturer SiTime SiTime
Additional Feature ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 7.3728 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 2 ns
Supply Voltage-Max 1.89 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 5 5

Compare SIT8208AI-21-18E-7.372800 with alternatives