SIT8208AC-G3-18S-33.333330Y
vs
CMC25218CV4S-33.33333MHZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SITIME CORP
RALTRON ELECTRONICS CORP
Package Description
SOLCC4,.11,49
SMD, 4 PIN
Reach Compliance Code
compliant
unknown
Factory Lead Time
12 Weeks
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
33.33333 MHz
33.33333 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Output Low Current-Max
3 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC4,.11,49
Physical Dimension
2.7mm x 2.4mm x 0.75mm
2.5mm x 2.0mm x 0.75mm
Rise Time-Max
2 ns
Supply Voltage-Max
1.89 V
1.89 V
Supply Voltage-Min
1.71 V
1.71 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Base Number Matches
1
1
Compare SIT8208AC-G3-18S-33.333330Y with alternatives
Compare CMC25218CV4S-33.33333MHZ with alternatives