SIT8208AC-G1-28E-7.372800X vs ASTMLPD-28-7.3728MHZ-EJ-EB-T feature comparison

SIT8208AC-G1-28E-7.372800X SiTime Corporation

Buy Now Datasheet

ASTMLPD-28-7.3728MHZ-EJ-EB-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SITIME CORP ABRACON LLC
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 7.3728 MHz 7.3728 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.7mm x 2.4mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.08 V 3.08 V
Supply Voltage-Min 2.52 V 2.52 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Package Description SMD, 4 PIN
Number of Terminals 4
Output Low Current-Max 3 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.1,43

Compare SIT8208AC-G1-28E-7.372800X with alternatives

Compare ASTMLPD-28-7.3728MHZ-EJ-EB-T with alternatives