SIT8208AC-G1-25S-37.500000T
vs
SIT1602BC-11-25S-37.500000E
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
SITIME CORP
Reach Compliance Code
compliant
compliant
Factory Lead Time
12 Weeks
12 Weeks
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TR
STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
37.5 MHz
37.5 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
LVCMOS
LVCMOS/HCMOS
Output Load
15 pF
15 pF
Physical Dimension
2.7mm x 2.4mm x 0.75mm
2.5mm x 2mm x 0.8mm
Rise Time-Max
2 ns
2 ns
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Base Number Matches
1
1
Package Description
SOLCC4,.1,43
Samacsys Manufacturer
SiTime
Number of Terminals
4
Output Low Current-Max
3 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC4,.1,49
Screening Level
MIL-STD-883F
Compare SIT8208AC-G1-25S-37.500000T with alternatives
Compare SIT1602BC-11-25S-37.500000E with alternatives