SIT8208AC-G1-18S-18.432000T vs SIT8208AI-G1-18S-18.432000T feature comparison

SIT8208AC-G1-18S-18.432000T SiTime Corporation

Buy Now Datasheet

SIT8208AI-G1-18S-18.432000T SiTime Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR STANDBY; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 18.432 MHz 18.432 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.7mm x 2.4mm x 0.75mm 2.7mm x 2.4mm x 0.75mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1

Compare SIT8208AC-G1-18S-18.432000T with alternatives

Compare SIT8208AI-G1-18S-18.432000T with alternatives