SIT8208AC-83-18S-37.500000X SiTime CorporationBuy Now Datasheet |
ASTMLPV-18-37.500MHZ-LC-SL-T Abracon CorporationBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | SITIME CORP | ABRACON LLC |
Reach Compliance Code | compliant | compliant |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 50% | 50% |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Operating Frequency-Nom | 37.5 MHz | 37.5 MHz |
Operating Temperature-Max | 70 °C | 85 °C |
Operating Temperature-Min | -20 °C | -40 °C |
Oscillator Type | LVCMOS | LVCMOS |
Output Load | 15 pF | 15 pF |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | 7.0mm x 5.0mm x 0.9mm |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 1.89 V | 1.98 V |
Supply Voltage-Min | 1.71 V | 1.62 V |
Supply Voltage-Nom | 1.8 V | 1.8 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Base Number Matches | 1 | 1 |
Number of Terminals | 4 | |