SIT8208AC-82-25S-74.175824 vs CMC70225BV6S-74.175824MHZ feature comparison

SiT8208AC-82-25S-74.175824 SiTime Corporation

Buy Now Datasheet

CMC70225BV6S-74.175824MHZ Raltron Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Base Number Matches 5 1
Rohs Code Yes
Ihs Manufacturer RALTRON ELECTRONICS CORP
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 74.175824 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %

Compare CMC70225BV6S-74.175824MHZ with alternatives