SIT8208AC-82-25E-27.000000T vs ASTMLPV-25-27.000MHZ-LR-ER-T3 feature comparison

SIT8208AC-82-25E-27.000000T SiTime Corporation

Buy Now Datasheet

ASTMLPV-25-27.000MHZ-LR-ER-T3 Abracon Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
SITIME CORP ABRACON LLC
compliant compliant
12 Weeks
ENABLE/DISABLE FUNCTION; TR ENABLE/DISABLE FUNCTION; TR, 13 INCH
2 ns
NO NO
25% 25%
e4
SURFACE MOUNT SURFACE MOUNT
27 MHz 27 MHz
70 °C 85 °C
-20 °C -40 °C
LVCMOS LVCMOS
15 pF 15 pF
7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
2 ns
2.75 V 2.75 V
2.25 V 2.25 V
2.5 V 2.5 V
YES YES
55/45 % 55/45 %
NICKEL PALLADIUM GOLD
1 1
SMD, 4 PIN
4

Compare SIT8208AC-82-25E-27.000000T with alternatives

Compare ASTMLPV-25-27.000MHZ-LR-ER-T3 with alternatives