SIT8208AC-82-25E-12.288000 vs ASTMHTV-25-12.288MHZ-AR-E feature comparison

SIT8208AC-82-25E-12.288000 SiTime Corporation

Buy Now Datasheet

ASTMHTV-25-12.288MHZ-AR-E Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SITIME CORP ABRACON LLC
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 12.288 MHz 12.288 MHz
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 2 1
Rohs Code Yes
Package Description SMD, 4 PIN
Number of Terminals 4

Compare SIT8208AC-82-25E-12.288000 with alternatives

Compare ASTMHTV-25-12.288MHZ-AR-E with alternatives