SIT8208AC-81-25S-28.636300 vs SIT1602BI-81-25S-28.636300Y feature comparison

SIT8208AC-81-25S-28.636300 SiTime Corporation

Buy Now Datasheet

SIT1602BI-81-25S-28.636300Y SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 28.6363 MHz 28.6363 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 1.05mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 5 1
Pbfree Code Yes
Rohs Code Yes
Package Description DILCC4,.2,200
Factory Lead Time 12 Weeks
kg CO2e/kg 3.96
Average Weight (mg) 0.6
CO2e (mg) 2.376
Total Weight 77.79602
Category CO2 Kg 3.96
CO2 308.0722392
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 95
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Number of Terminals 4
Package Equivalence Code DILCC4,.2,200
Screening Level MIL-STD-883F

Compare SIT8208AC-81-25S-28.636300 with alternatives

Compare SIT1602BI-81-25S-28.636300Y with alternatives