SIT8208AC-33-25E-66.666000
vs
ASTMLPFL-25-66.666MHZ-LC-EB-T
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SITIME CORP
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
SiTime
|
|
Additional Feature |
ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
|
ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
Fall Time-Max |
2 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
66.666 MHz
|
66.666 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
5.0mm x 3.2mm x 0.75mm
|
5.0mm x 3.2mm x 0.75mm
|
Rise Time-Max |
2 ns
|
|
Supply Voltage-Max |
2.75 V
|
2.75 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
SMD, 4 PIN
|
Number of Terminals |
|
4
|
|
|
|
Compare SIT8208AC-33-25E-66.666000 with alternatives
Compare ASTMLPFL-25-66.666MHZ-LC-EB-T with alternatives