SIT8208AC-33-18E-37.500000X vs CMC50218CU8E-37.500MHZ feature comparison

SIT8208AC-33-18E-37.500000X SiTime Corporation

Buy Now Datasheet

CMC50218CU8E-37.500MHZ Raltron Electronics Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
SITIME CORP RALTRON ELECTRONICS CORP
compliant compliant
12 Weeks
ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION
2 ns
NO NO
50% 50%
e4
SURFACE MOUNT SURFACE MOUNT
37.5 MHz 37.5 MHz
70 °C 70 °C
-20 °C -20 °C
LVCMOS LVCMOS
15 pF 15 pF
5.0mm x 3.2mm x 0.75mm 7.0mm x 5.0mm x 0.9mm
2 ns
1.89 V 1.89 V
1.71 V 1.71 V
1.8 V 1.8 V
YES YES
55/45 % 55/45 %
NICKEL PALLADIUM GOLD
1 1
4

Compare SIT8208AC-33-18E-37.500000X with alternatives

Compare CMC50218CU8E-37.500MHZ with alternatives