SIT8208AC-32-25S-66.660000
vs
SIT8208AI-32-25E-66.660000
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
SiTime
|
SiTime
|
Base Number Matches |
5
|
5
|
Ihs Manufacturer |
|
SITIME CORP
|
Additional Feature |
|
ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
|
Fall Time-Max |
|
2 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
25%
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
SURFACE MOUNT
|
Operating Frequency-Nom |
|
66.66 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
|
LVCMOS
|
Output Load |
|
15 pF
|
Physical Dimension |
|
5.0mm x 3.2mm x 0.75mm
|
Rise Time-Max |
|
2 ns
|
Supply Voltage-Max |
|
2.75 V
|
Supply Voltage-Min |
|
2.25 V
|
Supply Voltage-Nom |
|
2.5 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
55/45 %
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare SIT8208AI-32-25E-66.660000 with alternatives