SIT8208AC-32-18S-20.000000T vs SIT1602BI-32-18S-20.000000 feature comparison

SIT8208AC-32-18S-20.000000T SiTime Corporation

Buy Now Datasheet

SIT1602BI-32-18S-20.000000

Part not found

Search for SIT1602BI-32-18S-20.000000
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 20 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 2 ns
Supply Voltage-Max 1.89 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1

Compare SIT8208AC-32-18S-20.000000T with alternatives