SIT8208AC-31-28S-54.000000 vs CMC50228AV1S-54.000MHZ feature comparison

SIT8208AC-31-28S-54.000000

Part not found

Search for SIT8208AC-31-28S-54.000000

CMC50228AV1S-54.000MHZ Raltron Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP
Package Description SMD, 4 PIN
Reach Compliance Code compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 54 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max 2.94 V
Supply Voltage-Min 2.66 V
Supply Voltage-Nom 2.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 1

Compare CMC50228AV1S-54.000MHZ with alternatives