SIT8208AC-31-28S-3.570000 vs CMC50228AV6S-3.570MHZ feature comparison

SIT8208AC-31-28S-3.570000 SiTime Corporation

Buy Now Datasheet

CMC50228AV6S-3.570MHZ Raltron Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SITIME CORP RALTRON ELECTRONICS CORP
Reach Compliance Code compliant compliant
Samacsys Description Ultra Performance Oscillator
Samacsys Manufacturer SiTime
Samacsys Modified On 2023-04-02 20:20:26
Total Weight 39.833
Category CO2 Kg 3.96 3.96
CO2 157.73868
Compliance Temperature Grade Commercial Extended: -20C to +70C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2023-01-17
CAS Accounted for Wt 94
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V5.12
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 3.57 MHz 3.57 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.08 V 2.94 V
Supply Voltage-Min 2.52 V 2.66 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 2 1
Rohs Code Yes
EFUP e
Number of Terminals 4

Compare SIT8208AC-31-28S-3.570000 with alternatives

Compare CMC50228AV6S-3.570MHZ with alternatives