SIT8208AC-31-28S-20.000000 vs ASTMLPFL-28-20.000MHZ-LJ-SL-T feature comparison

SiT8208AC-31-28S-20.000000 SiTime Corporation

Buy Now Datasheet

ASTMLPFL-28-20.000MHZ-LJ-SL-T Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Base Number Matches 5 2
Rohs Code Yes
Ihs Manufacturer ABRACON LLC
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 20 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max 3.08 V
Supply Voltage-Min 2.52 V
Supply Voltage-Nom 2.8 V
Surface Mount YES
Symmetry-Max 55/45 %

Compare ASTMLPFL-28-20.000MHZ-LJ-SL-T with alternatives