SIT8208AC-31-28S-20.000000 vs ASTMHTFL-28-20.000MHZ-AJ-S feature comparison

SiT8208AC-31-28S-20.000000 SiTime Corporation

Buy Now Datasheet

ASTMHTFL-28-20.000MHZ-AJ-S Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Base Number Matches 5 2
Rohs Code Yes
Ihs Manufacturer ABRACON LLC
Package Description SMD, 4 PIN
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 20 MHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.08 V
Supply Voltage-Min 2.52 V
Supply Voltage-Nom 2.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare ASTMHTFL-28-20.000MHZ-AJ-S with alternatives