SIT8208AC-31-25S-72.000000 vs SIT1602AI-31-25S-72.000000 feature comparison

SiT8208AC-31-25S-72.000000 SiTime Corporation

Buy Now Datasheet

SIT1602AI-31-25S-72.000000 SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Reach Compliance Code unknown compliant
Samacsys Description Ultra Performance Oscillator
Samacsys Manufacturer SiTime
Samacsys Modified On 2023-04-02 20:20:26
Category CO2 Kg 3.96
Base Number Matches 5 1
Rohs Code Yes
Ihs Manufacturer SITIME CORP
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; BULK
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 72 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 2 ns
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare SIT1602AI-31-25S-72.000000 with alternatives