SIT8208AC-31-18E-33.300000
vs
SIT1602BI-31-18E-33.300000T
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
SiTime
|
|
Base Number Matches |
5
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Ihs Manufacturer |
|
SITIME CORP
|
Package Description |
|
DILCC4,.12,94
|
Factory Lead Time |
|
12 Weeks
|
Additional Feature |
|
ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
|
2.5 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
20%
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
4
|
Operating Frequency-Nom |
|
33.3 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
|
LVCMOS/HCMOS
|
Output Load |
|
15 pF
|
Output Low Current-Max |
|
2 mA
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
DILCC4,.12,94
|
Physical Dimension |
|
5mm x 3.2mm x 0.85mm
|
Rise Time-Max |
|
2.5 ns
|
Screening Level |
|
MIL-STD-883F
|
Supply Voltage-Max |
|
1.98 V
|
Supply Voltage-Min |
|
1.62 V
|
Supply Voltage-Nom |
|
1.8 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
55/45 %
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare SIT1602BI-31-18E-33.300000T with alternatives