SIT8208AC-23-18S-14.000000 vs SIT8208AC-83-18E-14.000000 feature comparison

SiT8208AC-23-18S-14.000000 SiTime Corporation

Buy Now Datasheet

SIT8208AC-83-18E-14.000000 SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime SiTime
Base Number Matches 5 5
Ihs Manufacturer SITIME CORP
Additional Feature ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 14 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns
Supply Voltage-Max 1.89 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Compare SIT8208AC-83-18E-14.000000 with alternatives