SIT8208AC-22-33S-75.000000 vs MO1602DD4-C0H-33S0-0075000000E feature comparison

SIT8208AC-22-33S-75.000000 SiTime Corporation

Buy Now Datasheet

MO1602DD4-C0H-33S0-0075000000E KDS Daishinku Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP DAISHINKU CORP
Reach Compliance Code compliant unknown
Samacsys Manufacturer SiTime
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 75 MHz 75 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 2 1
Rohs Code Yes
Number of Terminals 4
Output Low Current-Max 4 mA
Package Equivalence Code DILCC4,.1,83
Screening Level MIL-STD-883F

Compare SIT8208AC-22-33S-75.000000 with alternatives

Compare MO1602DD4-C0H-33S0-0075000000E with alternatives