SIT8208AC-22-33S-20.000000 vs ASTMLPE-33-20.000MHZ-ER-SL feature comparison

SiT8208AC-22-33S-20.000000 SiTime Corporation

Buy Now Datasheet

ASTMLPE-33-20.000MHZ-ER-SL Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Base Number Matches 5 3
Rohs Code Yes
Ihs Manufacturer ABRACON LLC
Package Description SMD, 4 PIN
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; BULK
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 20 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare ASTMLPE-33-20.000MHZ-ER-SL with alternatives