SIT8208AC-22-33S-14.000000X vs ASTMLPE-33-14.000MHZ-ER-SU-T3 feature comparison

SIT8208AC-22-33S-14.000000X SiTime Corporation

Buy Now Datasheet

ASTMLPE-33-14.000MHZ-ER-SU-T3 Abracon Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
SITIME CORP ABRACON LLC
compliant compliant
12 Weeks
STANDBY; ENABLE/DISABLE FUNCTION STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
2 ns
NO NO
25% 25%
e4 e4
SURFACE MOUNT SURFACE MOUNT
14 MHz 14 MHz
70 °C 70 °C
-20 °C -20 °C
LVCMOS LVCMOS
15 pF 15 pF
3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
2 ns
3.63 V 3.63 V
2.97 V 2.97 V
3.3 V 3.3 V
YES YES
55/45 % 55/45 %
NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
1 1
SMD, 4 PIN
4

Compare SIT8208AC-22-33S-14.000000X with alternatives

Compare ASTMLPE-33-14.000MHZ-ER-SU-T3 with alternatives