SIT8208AC-22-18S-66.666600 vs ASTMLPE-18-66.6666MHZ-LR-SB feature comparison

SiT8208AC-22-18S-66.666600 SiTime Corporation

Buy Now Datasheet

ASTMLPE-18-66.6666MHZ-LR-SB Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Base Number Matches 5 3
Rohs Code Yes
Ihs Manufacturer ABRACON LLC
Package Description SMD, 4 PIN
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; BULK
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 66.6666 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max 1.98 V
Supply Voltage-Min 1.62 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare ASTMLPE-18-66.6666MHZ-LR-SB with alternatives