SIT8208AC-21-33E-66.666000Y vs SIT1602BC-21-33E-66.666000 feature comparison

SIT8208AC-21-33E-66.666000Y SiTime Corporation

Buy Now Datasheet

SIT1602BC-21-33E-66.666000

Part not found

Search for SIT1602BC-21-33E-66.666000
Yes
Yes
Active
SITIME CORP
compliant
12 Weeks
ENABLE/DISABLE FUNCTION; TR
2 ns
NO
20%
e4
SURFACE MOUNT
66.666 MHz
70 °C
-20 °C
LVCMOS
15 pF
3.2mm x 2.5mm x 0.75mm
2 ns
3.63 V
2.97 V
3.3 V
YES
55/45 %
NICKEL PALLADIUM GOLD
1

Compare SIT8208AC-21-33E-66.666000Y with alternatives