SIT8208AC-21-33E-18.432000T vs ASTMLPE-33-18.432MHZ-LJ-EA-T3 feature comparison

SIT8208AC-21-33E-18.432000T SiTime Corporation

Buy Now Datasheet

ASTMLPE-33-18.432MHZ-LJ-EA-T3 Abracon Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
SITIME CORP ABRACON LLC
compliant compliant
12 Weeks
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR ENABLE/DISABLE FUNCTION; TR, 7 INCH
2 ns
NO NO
20% 20%
e4 e4
SURFACE MOUNT SURFACE MOUNT
18.432 MHz 18.432 MHz
70 °C 85 °C
-20 °C -40 °C
LVCMOS LVCMOS
15 pF 15 pF
3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
2 ns
3.63 V 3.63 V
2.97 V 2.97 V
3.3 V 3.3 V
YES YES
55/45 % 55/45 %
NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
1 1
SMD, 4 PIN
4

Compare SIT8208AC-21-33E-18.432000T with alternatives

Compare ASTMLPE-33-18.432MHZ-LJ-EA-T3 with alternatives